Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,181.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,181.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTK-185PON
Newark Part No.69AJ5456
Technical Datasheet
Kit ContentsPassive Optical N/W Pwr Meter PON-50, Connector Cleaner, Stripper, Cleaver, Dry Wipes, VFLKit, Case
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FTTH prep kit with PON power meter offers cleaning and preparation products for use on 1.25mm and 2.5mm connector end-faces and bulkhead adapters.
- Fibre stripper strips the 1.6-3mm fibre jacket
- 600-900 micron buffer coating and 250 micron cable down to expose the 125 micron glass fibre
- Fibre cleaver cleaves either 900µm buffered or 250µm coated fibre
- Perfectly suited for mechanical splicing and quick field termination of fibre connectors
- Wet wipes made with nonabrasive residue-free 91% isopropyl alcohol solvent for cleaning end-faces
- Visual fault locator identifies breakpoints, leaks, poor connections and stress points in FOC
- Enclosed in our H-22 rugged nylon carrying case for safety and convenience
Contents
FTTH prep Kit w/ PON power meter, 2.5mm fibre connector cleaner, Precision fibre cleaver, Three hole fibre optic stripper, Dry wipes for cleaning fibre, Rugged carrying case with straps, Fibre drop cable stripper, Visual fault locator kit, Wire & Kevlar® cutting shears, Fibre scraps disposal can, Passive optical network power meter for BPON/EPON.
Technical Specifications
Kit Contents
Passive Optical N/W Pwr Meter PON-50, Connector Cleaner, Stripper, Cleaver, Dry Wipes, VFLKit, Case
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
