Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS10-6 (LF) K
Newark Part No.97K0332
Product RangeFVGS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $25.720 |
5+ | $21.790 |
10+ | $19.610 |
25+ | $17.670 |
50+ | $15.860 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$25.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS10-6 (LF) K
Newark Part No.97K0332
Product RangeFVGS Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeFVGS Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (07-Nov-2024)
Stud Size - Imperial
3/8"
Wire Size AWG Max
10AWG
Product Range
FVGS Series
Insulator Material
Vinyl
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate