Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGTR0.75-8
Newark Part No.39T1278
Product RangeGTR
Technical Datasheet
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.940 |
5+ | $10.500 |
25+ | $8.940 |
50+ | $8.060 |
100+ | $7.630 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGTR0.75-8
Newark Part No.39T1278
Product RangeGTR
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourWhite
Product RangeGTR
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
White
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
GTR
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GTR0.75-8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate