Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoNSHR-04V-S
Newark Part No.42Y0899
Product RangeNSH
Technical Datasheet
14,219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.215 |
250+ | $0.192 |
500+ | $0.184 |
1000+ | $0.151 |
Price for:Each
Minimum: 100
Multiple: 100
$21.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoNSHR-04V-S
Newark Part No.42Y0899
Product RangeNSH
Technical Datasheet
Product RangeNSH
No. of Positions4Positions
Pitch Spacing1mm
For Use WithNSH Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NSH series wire-to-board Crimp-style Connector with secure locking device. This low insertion force type connector realizes easier mating operation. The basic concept of the contact part of this connector is equivalent to the performance proven SHL connector.
- Contact locking structure
- Presentation of contact deformation
- Clear engagement click sounds
Applications
Industrial
Technical Specifications
Product Range
NSH
No. of Positions
4Positions
For Use With
NSH Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate