Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS6B-ZR-SM4A-TF (LF)(SN)
Newark Part No.45AM4735
Product RangeZH Series
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 250+ | $0.554 |
| 500+ | $0.488 |
| 1000+ | $0.439 |
| 2500+ | $0.400 |
| 5000+ | $0.368 |
| 10000+ | $0.343 |
| 20000+ | $0.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS6B-ZR-SM4A-TF (LF)(SN)
Newark Part No.45AM4735
Product RangeZH Series
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeZH Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
6Contacts
Product Range
ZH Series
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Alternatives for S6B-ZR-SM4A-TF (LF)(SN)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate