Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYM-001T-P0.6
Newark Part No.55T7311
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $387.530 |
3+ | $326.230 |
Price for:Spool of 8500
Minimum: 1
Multiple: 1
$387.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYM-001T-P0.6
Newark Part No.55T7311
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithSM Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Product Overview
The SYM-001T-P0.6 is a Pin Contact for SM series connectors in crimp style. It accepts 0.08 to 0.33mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- 1.2 to 1.8mm Insulation Outer Diameter
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
SM Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for SYM-001T-P0.6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate