Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-2
Newark Part No.72M6922
Product RangeXH
Technical Datasheet
474,735 In Stock
Need more?
34703 Delivery in 1-3 Business Days(US stock)
440032 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.151 |
10+ | $0.133 |
25+ | $0.101 |
50+ | $0.086 |
100+ | $0.084 |
250+ | $0.073 |
500+ | $0.070 |
1000+ | $0.061 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-2
Newark Part No.72M6922
Product RangeXH
Technical Datasheet
Product RangeXH
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithSXH Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XH series housing from JST are 2.5mm pitch, single row housing for use with XH series crimp contacts.
- Number of contacts varies from 2 to 16 pins
- 10mm pitch with 2 circuits and 5mm pitch with 6 circuit housings are also available
- Nylon 6, UL94V-0 material
- Natural colour
Applications
Industrial
Technical Specifications
Product Range
XH
No. of Positions
2Positions
For Use With
SXH Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate