Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKE KITAGAWA
Manufacturer Part NoFGC-5M4
Newark Part No.81AK3841
Product RangeFGC Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter5.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length20mm
External Width9.5mm
Height-
Product RangeFGC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
20mm
Height
-
SVHC
No SVHC (27-Jun-2024)
Internal Diameter
5.5mm
Cable Clamp / Clip Colour
Grey
External Width
9.5mm
Product Range
FGC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate