Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,093.150 |
Product Information
Product Overview
DSTRMST-KT-0197A is a DSTREAM-ST streamed trace and debug probe. DSTREAM-ST high performance debug capability, which is ideal when needing fast downloads, adaptive JTAG clock rates, and parallel streaming trace. The DSTREAM-ST has the performance, adaptability-to-target, and broad Arm architecture support required for faster development. This second-generation Arm debug probe, enabling maximum debug visibility into Arm processors, with 2.4Gbps parallel trace over 4 pins, streams trace data directly to host machine, system auto detection with Development Studio. Supports a range of target connectors including JTAG, MICTOR, and CoreSight.
- Debug on Arm processors from Armv4 to Armv8 and CoreSight trace
- USB 3.0 and Gigabit Ethernet for direct or remote host connections
- JTAG clock of up to 180 MHz for lightning fast software development
- Instrumentation trace and/or cortex-M instruction trace streamed directly to host PC
- Wide range of target connectors
- Flexible DDR trace clock timing up to 300MHz (600Mbits/s per pin)
- Support for up to 4096 CoreSight devices (including CPUs)
- Remote target reset
- Device bring-up and test utilities
- Flexible architecture to support 3rd party IP and debuggers
Contents
DSTREAM-ST unit, Power supply unit and associated cables, Ethernet cable, USB3.0 cable.
Technical Specifications
Debugger
ARM
Boards, Cables, Power Supply
DSTREAM Series
-
-
DSTREAM-ST Debug & Trace Unit
No SVHC (16-Jul-2019)
Alternatives for DSTRMST-KT-0197A
1 Product Found
Legislation and Environmental
Product Compliance Certificate