New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Engineering Software
                      3. Compilers & IDEs
                      4. ARM Platform
                      Print Page

                      FSRTS-CM7SINGLEPROJECTSMREN1YR

                      Software, ARM Architecture, Cortex-M7, FuSa RTS, Renewal 1 Year

                      KEIL FSRTS-CM7SINGLEPROJECTSMREN1YR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEIL
                      Manufacturer Part NoFSRTS-CM7SINGLEPROJECTSMREN1YR
                      Newark Part No.62AK6396
                      Digital Delivery
                      Download in 2-3 Business Days
                      View cut-off times

                      Product Information

                      ManufacturerKEIL
                      Manufacturer Part NoFSRTS-CM7SINGLEPROJECTSMREN1YR
                      Newark Part No.62AK6396
                      Core ArchitectureARM
                      Supported FamiliesCortex-M7
                      Software Edition-
                      License Type-
                      No. of User Licenses-
                      Supported HostsFuSa RTS
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      Arm FuSa RTS(Functional Safety Run-Time System) software for Cortex-M7 device. It is a set of embedded software components qualified for use in the most safety-critical applications in automotive, medical and industrial systems. With FuSa RTS, developers receive a robust real-time operating system (RTOS), independent processor abstraction layer and verified C library that are highly optimized for Cortex-M processors by Arm architecture experts. While being available as a separately licensable product, FuSa RTS perfectly integrates with Arm Keil MDK and is using the safety-qualified Arm C/C++ compiler to significantly simplify system design, development, validation and certification processes for safety applications.

                      • 1 year of support and maintenance renewal
                      • FuSa RTX RTOS: deterministic real-time operating system for Arm Cortex-M processors
                      • FuSa event recorder: Records events and collect execution statistics in application code
                      • FuSa CMSIS-core:  validated vendor-independent software interface to the processor resources
                      • FuSa C library: a subset of C library functions for developing safety-critical embedded application
                      • Safety package: documentation set explaining the usage of FuSa RTS in safety context
                      • Strictly validated code
                      • Easy to configure and use
                      • Flexible memory management
                      • RTOS-aware debugging

                      Technical Specifications

                      Core Architecture

                      ARM

                      Software Edition

                      -

                      No. of User Licenses

                      -

                      Product Range

                      -

                      Supported Families

                      Cortex-M7

                      License Type

                      -

                      Supported Hosts

                      FuSa RTS

                      SVHC

                      No SVHC (16-Jul-2019)

                      Legislation and Environmental

                      US ECCN:3D991
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.