New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      MCB2929U

                      Evaluation Kit, NXP MCU, ARM968E-S, LCD, ULink2, JTAG Interface

                      KEIL MCB2929U
                      KEIL MCB2929U
                      KEIL MCB2929U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEIL
                      Manufacturer Part NoMCB2929U
                      Newark Part No.93T5693
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown

                      Product Information

                      ManufacturerKEIL
                      Manufacturer Part NoMCB2929U
                      Newark Part No.93T5693
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameLPC2900
                      Core ArchitectureARM
                      Core Sub-ArchitectureARM7TDMI
                      Silicon Core NumberLPC2929
                      Kit ContentsEval Board LPC2929, MDK-ARM Evaluation Tools , Quickstart Guide, ULINK2 Adapter
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      MCB2929U is a Keil MCB2929 evaluation board with ULINK2 debug adapter. Board introduces the NXP LPC2900 family of ARM9 processor based devices, allowing to create and test working programs for this advanced architecture. The MCB2929 has a wide range of interfaces making it a great starting point for ARM project. The prototyping area provides blocks for adding components and connecting to the I/O ports. The LPC2929 microcontroller provided with the MCB2929 board is a high end LPC29xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for LPC2929 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.

                      • 125MHz LPC2929 ARM968E-S processor based MCU in 144 pin LQFP
                      • On chip memory of 768KB flash, 56KB RAM, and 16KB EEPROM
                      • External memory: 1MB SRAM
                      • Colour QVGA TFT LCD with touch screen
                      • USB 2.0 full speed, 2 CAN interfaces
                      • Serial ports
                      • MicroSD card interface
                      • 5 position joystick and push button
                      • Analog voltage control for ADC input
                      • 104 GPIO pins

                      Applications

                      Industrial, Communications & Networking, Consumer Electronics

                      Contents

                      Board, ULINK2 debug adapter, MDK-ARM evaluation tools, uVision IDE quick start guide.

                      Warnings

                      Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB2929. This may harm PC.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      LPC2900

                      Core Sub-Architecture

                      ARM7TDMI

                      Kit Contents

                      Eval Board LPC2929, MDK-ARM Evaluation Tools , Quickstart Guide, ULINK2 Adapter

                      SVHC

                      No SVHC (16-Jul-2019)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      LPC2929

                      Product Range

                      -

                      Technical Docs (4)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.