New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      ULINKPRO

                      Debug Adapter, ULINKpro USB To JTAG Adapter, Supports ARM7/ARM9/Cortex Devices

                      KEIL ULINKPRO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEIL
                      Manufacturer Part NoULINKPRO
                      Newark Part No.72W2454
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,407.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,407.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEIL
                      Manufacturer Part NoULINKPRO
                      Newark Part No.72W2454
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeDebugger / Programmer
                      Silicon Family NameARM7, ARM9, Cortex
                      Core ArchitectureARM
                      Core Sub-ArchitectureARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4
                      Kit ContentsULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable
                      FeaturesUnlimited breakpoints, Capture and analyze trace data
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The ULINKPRO is a debug and trace unit that connects PC's USB port to target system. It allows to program, debug and analyze applications using its unique streaming trace technology. The ULINKPRO together with MDK-ARM, provides extended on the fly debug capabilities for Cortex-M devices. It is possible to control the processor, set breakpoints and read/write memory contents, all while the processor is running at full speed. High speed data and instruction trace are streamed directly to PC enabling to analyze detailed program behaviour.

                      • ULINKPRO support is available in MDK 4.02 or higher. Optional Isolation Adapter provides electrical isolation from the target system.
                      • JTAG support for ARM7, ARM9 and Cortex-M
                      • Serial wire debug (SWD) support for Cortex-M
                      • Serial wire viewer (SWV) data and event trace for Cortex-M up to 100Mbit/s (Manchester mode)
                      • Instruction trace (ETM) for Cortex-M3 and Cortex-M4 up to 800Mbit/s
                      • Unique streaming trace direct to your PC, provides unlimited trace buffer
                      • JTAG clock speed up to 50MHz
                      • High speed memory read/write up to 1MB/sec
                      • Seamless integration with the Keil uVision IDE and debugger
                      • USB 2.0 high speed connection and USB powered (no power supply required)
                      • Support for 5V only devices using optional 5V adapter

                      Applications

                      Embedded Design & Development

                      Technical Specifications

                      IC Product Type

                      Debugger / Programmer

                      Core Architecture

                      ARM

                      Kit Contents

                      ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable

                      Product Range

                      -

                      Silicon Family Name

                      ARM7, ARM9, Cortex

                      Core Sub-Architecture

                      ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4

                      Features

                      Unlimited breakpoints, Capture and analyze trace data

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.