2260B-30-72

Bench Power Supply, Multi Range DC, Programmable, 1 Output, 0 V, 30 V, 0 A, 72 A

Image is for illustrative purposes only. Please refer to product description.
KEITHLEY 2260B-30-72
KEITHLEY 2260B-30-72
KEITHLEY 2260B-30-72
ManufacturerKEITHLEY
Manufacturer Part No2260B-30-72
Newark Part No.54X6569
Product Range2260B Series
Technical Datasheet
See all Technical Docs
21 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$3,465.000
Price for:Each
Minimum: 1
Multiple: 1
$3,465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKEITHLEY
Manufacturer Part No2260B-30-72
Newark Part No.54X6569
Product Range2260B Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max72A
Power Rating720W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty3 Years
Product Range2260B Series
Plug TypeUS
SVHCTo Be Advised

Product Overview

2260B-30-72 is a 2260B series programmable DC power supply. This power supply has programmable rise time (or slew rate) control to prevent potentially dangerous inrush currents from flowing into loads that have low resistance when power is initially supplied. Either voltage or current rise time can be controlled. Programming a current rise time puts the Series 2260B power supply in a constant current control priority mode in which the current slew rate limits the rate at which the voltage rises across the device under test (DUT). In addition to controlling rise time, fall time can also be programmed; fall time values can be different from rise time values. Delivery of power to a load can be precisely controlled to prevent overshoot spikes and excessive amounts of inrush current, eliminating damage to components, modules, or devices and generating more precise characteristic I-V curves for components such as LEDs.

  • 30V, 72A, 720W programmable DC power supply
  • Programmable internal resistance simulates battery output
  • USB, LAN, or optional GPIB interfaces
  • 85V AC-265V AC, 50/60Hz, single phase input voltage
  • Dimension is 5.61" × 4.88" × 13.78" ( wide x high x deep)
  • 3 year warranty

Contents

Programmable DC power supply, 2260B basic accessory kit, Documentation CD with manuals and software drivers, Test lead set, USB cable, Power cord, Certificate of traceable calibration.

Technical Specifications

Power Supply Output Type

Programmable

Output Voltage Min

0V

Output Current Min

0A

Power Rating

720W

Supply Voltage Max

265VAC

Product Range

2260B Series

SVHC

To Be Advised

No. of Outputs

1 Output

Output Voltage Max

30V

Output Current Max

72A

Supply Voltage Min

85VAC

Manufacturer Warranty

3 Years

Plug Type

US

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate