New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. DC Electronic Loads
                      Print Page

                      2380-500-30

                      DC Electronic Load, 2380 Series, 750 W, Programmable, 0 V, 500 V, 30 A

                      KEITHLEY 2380-500-30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2380-500-30
                      Newark Part No.75Y8048
                      Product Range2380 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$6,281.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,281.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2380-500-30
                      Newark Part No.75Y8048
                      Product Range2380 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2380 Series
                      Power Rating750W
                      DC Load TypeProgrammable
                      Operating Voltage Min0V
                      Operating Voltage Max500V
                      Operating Current Max30A
                      Manufacturer Warranty3 Years
                      SVHCTo Be Advised

                      Product Overview

                      The 2380-500-30 from Keithley is a 2380 series programmable DC electronic load. The 750W model 2380- 500-30 can accept up to 500V or 30A. This single-output, stand-alone electronic load is cost effective and self contained. It can operate in constant current, constant voltage, constant resistance or constant power mode. It can also be configured to provide a dynamically changing load to the DC source with load switching times as fast as 25KHz. Versatile internal, external and remote triggering options allow synchronizing the dynamic load behaviour with other events. It includes over temperature protection, over voltage protection, over current protection, over power protection and local/remote reverse voltage protection. Typical applications include environmental test, stress test and accelerated life testing for AC/DC power sources and DC/DC modules, LED lighting drivers and high power component testing, battery research and discharge testing and production test.

                      • Switchable between 120VAC nominal and 240VAC nominal AC input power source
                      • LED simulated load test mode
                      • Readback voltage and current resolution down to 0.1mV/0.01mA
                      • Dynamic mode with cycle rate up to 25KHz
                      • Voltage rise and fall time measurement, power-on system self-test
                      • Current monitor function, list mode, battery test mode
                      • Built-in GPIB, USB and RS232 interfaces
                      • Dimension is 482mm × 131.4mm × 580mm & weight is 24.95Kg
                      • Operating temperature range from 0°C to 40°C
                      • Conforms to European union EMC directive, CSA listed

                      Applications

                      Test & Measurement

                      Contents

                      Programmable DC electronic Load, Quick start guide, Documentation CD, Power cord.

                      Technical Specifications

                      Product Range

                      2380 Series

                      DC Load Type

                      Programmable

                      Operating Voltage Max

                      500V

                      Manufacturer Warranty

                      3 Years

                      Power Rating

                      750W

                      Operating Voltage Min

                      0V

                      Operating Current Max

                      30A

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.