Need more?
Quantity | Price |
---|---|
1+ | $16,380.000 |
Product Information
Product Overview
The 2614B SourceMeter SMU Instrument is a new dual-channel SMU instrument with best-in-class value and performance. Its tightly integrated, four-quadrant design allows it to simultaneously source and measure both voltage and current to boost productivity in R&D and bench-top applications. The Model 2614B is equipped with Keithley's high speed TSP technology, which is over 190% faster than traditional PC-to-instrument communication techniques. The Model 2614B is designed for bench-top applications and, therefore, does not have the high-end, system-level automation features of the Model 2612B SourceMeter SMU Instrument, which includes digital I/O, TSP-Link technology, and contact check function.
- Dual-channel model with 60W power output (30W/channel)
- 4 quadrant source/measure with 6½ digit resolution
- Current Max/Min: 1.5A DC, 10A pulse/100fA
- Voltage Max/Min: 200V/100nV
- Built-in "Plug & Play" Java-Based I-V characterization and test software
- TSP (Test Script Processing) technology embeds complete test programs inside the instruments
- Software emulation for Keithley's Model 2400 SourceMeter SMU Instrument
- Large, easy-to-read, dual line display
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 2600-KIT Screw Terminal Connector Kit, Series 2600B System SourceMeter CD, Model 2612B Quick Start Guide, Series 2400 Emulation Script for Series 2600B, Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell, Model CA-180-3A TSP-Link Cable & Test Script Builder Software Suite CD.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
2Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 200V
± 100nA to ± 10A
To Be Advised
2600B Series System SourceMeter
30.3W
500nohm to 100Tohm
1 Year
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate