New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Ammeters
                      Print Page

                      6485

                      Ammeter, DC Current, Bench, 2nA to 20mA, True RMS

                      KEITHLEY 6485
                      KEITHLEY 6485
                      KEITHLEY 6485
                      KEITHLEY 6485
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No6485
                      Newark Part No.42J5237
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      115 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,559.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,559.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No6485
                      Newark Part No.42J5237
                      Technical Datasheet

                      Data Sheet

                      Ammeter FunctionDC Current
                      Ammeter TypeBench
                      Current Measuring Range AC-
                      Current Measuring Range DC2nA to 20mA
                      Ammeter Response TypeTrue RMS
                      Display Count-
                      No. of Digits / Alpha5-1/2
                      RangingAuto, Manual
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      6485 is a 5½-digit picoammeter that combines Keithley’s expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. Although it employs the latest current measurement technology, it is significantly less expensive than other instruments that perform similar functions, such as optical power meters, competitive picoammeter or user-designed solutions. With a price that’s comparable to a general purpose DMM, the model 6485 makes picoamp-level measurements affordable for virtually any laboratory or production floor. Applications include beam monitoring and radiation monitoring, leakage current testing in insulators, switches, relays and other components, SEM beam current measurements, galvanic coupling measurements, optoelectronic device testing and characterization, optical fiber alignment, circuit test and analysis in DCLF circuits, sensor characterization, I-V measurements of semiconductors and other devices, nanoelectronic device characterization.

                      • Cost-effective low current measurement solution
                      • 10fA resolution, >200µV burden voltage
                      • Up to 1000 readings/second, IEEE-488 and RS-232 interfaces, analog output
                      • Scaled voltage analog output, 220V overload protection
                      • One-touch front panel design, built-in trigger link interface
                      • Display on/off switch, REL and LOG functions, resistance calculations, rear panel BNC inputs
                      • 2nA to 20mA current range
                      • GPIB, RS-232 PC interface
                      • Operating temperature range from 0° to 50°C
                      • Case dimension is 3½ inch high × 83 ⁄8inch wide × 149 ⁄16inch deep

                      Contents

                      Picoammeter, (CAP-18) protective shield/cap (2-lug), (4801) low noise BNC input cable (1.2m (4 ft)).

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      Ammeter Function

                      DC Current

                      Current Measuring Range AC

                      -

                      Ammeter Response Type

                      True RMS

                      No. of Digits / Alpha

                      5-1/2

                      Product Range

                      -

                      Ammeter Type

                      Bench

                      Current Measuring Range DC

                      2nA to 20mA

                      Display Count

                      -

                      Ranging

                      Auto, Manual

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      User Manual EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.