New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      DMM7510

                      Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV

                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part NoDMM7510
                      Newark Part No.29Y2096
                      Product RangeDMM7500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6,281.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,281.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part NoDMM7510
                      Newark Part No.29Y2096
                      Product RangeDMM7500 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits7.5
                      DMM ConnectivityGPIB, LAN / LXI, USB
                      Current Measure AC Max10A
                      Voltage Measure AC Max700V
                      Resistance Measure Max1Gohm
                      Product RangeDMM7500 Series
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty2 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The Model DMM7510 combines all the advantages of a precision digital multimeter, a graphical touch screen display, and a high speed, high resolution digitizer to create: a graphical sampling multimeter. The digitizer gives the Model DMM7510 unprecedented signal analysis flexibility; the five-inch capacitive touch screen display makes it easy to observe, interact with, and explore measurements with “pinch and zoom” simplicity. This combination of high performance and high ease of use offers unparalleled insight into your test results.

                      • 14 PPM basic one-year DCV accuracy
                      • 100mV, 1Ω, and 10µA ranges offer the sensitivity needed for measuring low level signals
                      • Make accurate measurements with offset compensated ohms, four-wire, and dry circuit functions
                      • Capture and display waveforms or transients with 1MS/sec digitizer
                      • Large internal memory buffer; store over 11 million readings in standard mode
                      • 27.5 million readings in compact mode
                      • Auto-calibration feature improves accuracy and stability by minimizing temperature and time drift
                      • Display more with five-inch, high resolution touch screen interface
                      • Readings and screen images can be saved quickly via the front panel USB memory port
                      • Two-year specifications allow for longer calibration cycles

                      Applications

                      Maintenance & Repair, Test & Measurement, Sensing & Instrumentation, System Monitoring

                      Contents

                      Test Leads, USB Cable Type A to Type B, 1m 3.3 ft., TSP-Link/Ethernet Cable, Documentation CD and Quick Start Guide

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      No. of Digits

                      7.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      1Gohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      2 Years

                      Plug Type

                      -

                      DMM Connectivity

                      GPIB, LAN / LXI, USB

                      Voltage Measure AC Max

                      700V

                      Product Range

                      DMM7500 Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      Selection Guide EN

                      Application Note EN

                      One Page Summary EN

                      Technical Data Sheet EN

                      Alternatives for DMM7510

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.