Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA780EB107M1ELAS065
Newark Part No.86AK4266
Product RangeA780 Series
Your Part Number
6,248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.421 |
| 25+ | $0.409 |
| 50+ | $0.397 |
| 100+ | $0.385 |
| 250+ | $0.353 |
| 500+ | $0.321 |
| 1000+ | $0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA780EB107M1ELAS065
Newark Part No.86AK4266
Product RangeA780 Series
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.065ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA780 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.065ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A780 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
5.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
