Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA785KN227M1ELAS029
Newark Part No.86AK2891
Product RangeA785 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.598 |
| 25+ | $0.581 |
| 50+ | $0.565 |
| 100+ | $0.549 |
| 250+ | $0.507 |
| 500+ | $0.463 |
| 1000+ | $0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA785KN227M1ELAS029
Newark Part No.86AK2891
Product RangeA785 Series
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)26V
Capacitor Case / PackageRadial Can - SMD
ESR0.029ohm
Lifetime @ Temperature1000 hours @ 150°C
Product Diameter8mm
Product Length-
Product Width-
Product Height9.7mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeA785 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
26V
ESR
0.029ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A785 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 150°C
Product Length
-
Product Height
9.7mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
