Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC/CT-2524
Newark Part No.73AJ2447
Product RangeC/CT Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.130 |
| 5+ | $54.280 |
| 10+ | $51.350 |
| 25+ | $47.950 |
| 50+ | $47.110 |
| 100+ | $44.770 |
Price for:Each
Minimum: 1
Multiple: 1
$57.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC/CT-2524
Newark Part No.73AJ2447
Product RangeC/CT Series
Sensor Output TypeVoltage
Supply Voltage Range-
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current250A
Secondary Signal Type1.25V
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeC/CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
-
Accuracy
-
Primary Current
250A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
-
Measured Current
AC
Current Sensor Technology
Split-Core
Secondary Signal Type
1.25V
Operating Temperature Min
-10°C
Product Range
C/CT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability