Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC0402C103K3RALTU
Newark Part No.22AJ2119
Product RangeC Series KEMET
7,306 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.156 |
| 25+ | $0.144 |
| 50+ | $0.132 |
| 100+ | $0.120 |
| 250+ | $0.113 |
| 500+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C103K3RALTU
Newark Part No.22AJ2119
Product RangeC Series KEMET
Capacitance0.01µF
Voltage(DC)25V
Voltage Rating25V
Ceramic Capacitor Case0402 [1005 Metric]
Capacitor Case / Package0402 [1005 Metric]
Voltage(AC)-
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Voltage Rating
25V
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage(DC)
25V
Ceramic Capacitor Case
0402 [1005 Metric]
Voltage(AC)
-
Dielectric Characteristic
X7R
Product Length
1.02mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for C0402C103K3RALTU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability