Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHA227JKL4140ME4
Newark Part No.86AK3084
Product RangePHA227 Series
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 10+ | $7.610 |
| 25+ | $7.480 |
| 50+ | $7.360 |
| 100+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA227JKL4140ME4
Newark Part No.86AK3084
Product RangePHA227 Series
Capacitance1400µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageAxial Leaded
ESR-
Lifetime @ Temperature-
Product Diameter16.2mm
Product Length26.7mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHA227 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1400µF
Voltage(DC)
35V
ESR
-
Product Diameter
16.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA227 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
-
Product Length
26.7mm
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability