Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHH223MLP4110ME4
Newark Part No.79AK4994
Product RangePHH223 Series
603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.220 |
| 10+ | $15.700 |
| 25+ | $15.200 |
| 50+ | $14.680 |
| 100+ | $14.230 |
| 250+ | $14.140 |
| 500+ | $14.060 |
Price for:Each
Minimum: 1
Multiple: 1
$22.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH223MLP4110ME4
Newark Part No.79AK4994
Product RangePHH223 Series
Capacitance1100µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial
ESR3900µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter18.2mm
Product Length-
Product Width35.7mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH223 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1100µF
Voltage(DC)
63V
ESR
3900µohm
Product Diameter
18.2mm
Product Width
35.7mm
Operating Temperature Min
-40°C
Product Range
PHH223 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability