Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHH225MKP3370QE4
Newark Part No.83AK2533
Product RangePHH225 Series
352 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.610 |
10+ | $7.610 |
25+ | $7.560 |
50+ | $7.510 |
100+ | $7.470 |
250+ | $7.090 |
500+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH225MKP3370QE4
Newark Part No.83AK2533
Product RangePHH225 Series
Capacitance370µF
Capacitance Tolerance-10%, +30%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR6100µohm
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter16mm
Product Length-
Product Width-
Product Height35mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH225 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
370µF
Voltage(DC)
63V
ESR
6100µohm
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHH225 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
-
Product Height
35mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability