New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Pyroelectric Infrared Sensors
                      6. Motion Sensors
                      Print Page

                      PL-N823-01

                      Motion Sensor, Pyroelectric Infrared, PL Series, SMD, 2 m, 60° Field of View

                      KEMET PL-N823-01
                      KEMET PL-N823-01
                      KEMET PL-N823-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoPL-N823-01
                      Newark Part No.59AC8564
                      Product RangePL Pyroelectric Infrared Sensors Series
                      Also Known AsUSEYN823010000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      127 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.640
                      10+$1.640
                      25+$1.640
                      50+$1.640
                      100+$1.640
                      250+$1.640
                      500+$1.640
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoPL-N823-01
                      Newark Part No.59AC8564
                      Product RangePL Pyroelectric Infrared Sensors Series
                      Also Known AsUSEYN823010000
                      Technical Datasheet

                      Data Sheet

                      Motion Sensor Type-
                      No. of Channels-
                      Filter Aperture-
                      Filter Type-
                      Sensor Output Type-
                      Motion Sensor PackageSMD 5mm x 4.8mm x 1.7mm
                      Evaluation Kit / Module-
                      Field of View (FOV)-
                      Product RangePL Pyroelectric Infrared Sensors Series
                      SVHCLead titanium zirconium oxide

                      Product Overview

                      KEMET’s PL Sensor use the passive pyroelectric effect of ceramic by reacting with infrared rays emitted from the human body. Because it does not radiate the PL sensor detects human presence without lens. KEMET’s proprietary piezoelectric material makes it also possible to detect humans through glass or resin and these materials can be semi-transparent. The PL sensor is low profile, does not protrude and does not require any aperture. This gives you more freedom in the design of the visual appearance of your product.

                      Technical Specifications

                      Motion Sensor Type

                      -

                      Filter Aperture

                      -

                      Sensor Output Type

                      -

                      Evaluation Kit / Module

                      -

                      Product Range

                      PL Pyroelectric Infrared Sensors Series

                      No. of Channels

                      -

                      Filter Type

                      -

                      Motion Sensor Package

                      SMD 5mm x 4.8mm x 1.7mm

                      Field of View (FOV)

                      -

                      SVHC

                      Lead titanium zirconium oxide

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead titanium zirconium oxide
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.