New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      R75PR36804030J

                      Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.68 µF, ± 5%, High Frequency

                      KEMET R75PR36804030J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoR75PR36804030J
                      Newark Part No.58Y5347
                      Product RangeR75 Series
                      Also Known As75PR36804030J
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 44 week(s)
                      QuantityPrice
                      1+$0.987
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoR75PR36804030J
                      Newark Part No.58Y5347
                      Product RangeR75 Series
                      Also Known As75PR36804030J
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance0.68µF
                      Capacitance Tolerance± 5%
                      Typical ApplicationsHigh Frequency
                      Capacitor MountingThrough Hole
                      Voltage(AC)250V
                      Voltage(DC)630V
                      Humidity RatingGRADE II (Test Condition A)
                      Capacitor TerminalsPC Pin
                      Lead Spacing27.5mm
                      dv/dt Rating180V/µs
                      Peak Current122A
                      RMS Current (Irms)8.25A
                      ESR0.0094ohm
                      Product Diameter-
                      Product Length32mm
                      Product Width11mm
                      Product Height20mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeR75 Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Please see the Performance Characteristics for more information. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).

                      • Voltage range: 160 – 2,000 VDC
                      • Capacitance range: 220 pF – 33 μF / Capacitance tolerance: ±5%, ±10%, ±20%
                      • Lead Spacing: 7.5 – 37.5 mm
                      • Climatic category: 55/105/56 IEC 60068–1 / Operating temperature range of −55°C to +105°C
                      • Tape and reel packaging in accordance with IEC 60286–2
                      • RoHS compliance and lead-free terminations
                      • Self-healing
                      • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      0.68µF

                      Typical Applications

                      High Frequency

                      Voltage(AC)

                      250V

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Lead Spacing

                      27.5mm

                      Peak Current

                      122A

                      ESR

                      0.0094ohm

                      Product Length

                      32mm

                      Product Height

                      20mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 5%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      630V

                      Capacitor Terminals

                      PC Pin

                      dv/dt Rating

                      180V/µs

                      RMS Current (Irms)

                      8.25A

                      Product Diameter

                      -

                      Product Width

                      11mm

                      Ripple Current

                      -

                      Product Range

                      R75 Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.