Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT12X-030-0R5A019JV
Newark Part No.48AM4865
Product RangeSCT12X Series
Your Part Number
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 10+ | $5.700 |
| 25+ | $5.340 |
| 50+ | $4.990 |
| 100+ | $4.510 |
| 500+ | $4.170 |
| 1000+ | $3.800 |
| 2500+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT12X-030-0R5A019JV
Newark Part No.48AM4865
Product RangeSCT12X Series
Inductance1.18mH
DC Current Rating3A
DC Resistance Max0.05ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT12X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.18mH
DC Resistance Max
0.05ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SCT12X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
