Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSR21NH-07405
Newark Part No.82AC3212
Product RangeSSR21NH Series
Also Known AsUALN21H0740500
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.320 | $0.502 |
| 10+ | $2.890 | $0.502 |
| 25+ | $2.790 | $0.502 |
| 50+ | $2.560 | $0.502 |
| 100+ | $2.320 | $0.502 |
| 500+ | $2.090 | $0.502 |
| 1000+ | $2.040 | $0.502 |
| 2500+ | $1.990 | $0.502 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NH-07405
Newark Part No.82AC3212
Product RangeSSR21NH Series
Also Known AsUALN21H0740500
Technical Datasheet
Inductance40.5mH
DC Current Rating700mA
Product RangeSSR21NH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
40.5mH
Product Range
SSR21NH Series
DC Current Rating
700mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate