New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      T598V157M010ATE025

                      CAP, 150UF, 10V, TANT, POLYMER, V ROHS COMPLIANT: YES

                      Date/Lot Code

                      KEMET T598V157M010ATE025
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoT598V157M010ATE025
                      Newark Part No.69AH3166
                      Product RangeT598 KO-CAP Series
                      695 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.880
                      10+$3.720
                      25+$3.470
                      50+$3.190
                      100+$2.900
                      250+$2.600
                      500+$2.300
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoT598V157M010ATE025
                      Newark Part No.69AH3166
                      Product RangeT598 KO-CAP Series
                      Capacitance150µF
                      Capacitance Tolerance± 20%
                      Voltage Rating10V
                      Voltage(DC)10V
                      Manufacturer Size CodeV
                      ESR0.025ohm
                      Capacitor Case / Package2917 [7343 Metric]
                      Product Length7.3mm
                      Length7.3mm
                      Width4.3mm
                      Product Width4.3mm
                      Product Height1.9mm
                      Series NameT598 KO-CAP®
                      Height1.9mm
                      Ripple Current2.735A
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product RangeT598 KO-CAP Series
                      Product Diameter-
                      QualificationAEC-Q200
                      Automotive Qualification StandardAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      150µF

                      Voltage Rating

                      10V

                      Manufacturer Size Code

                      V

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      Length

                      7.3mm

                      Product Width

                      4.3mm

                      Series Name

                      T598 KO-CAP®

                      Ripple Current

                      2.735A

                      Operating Temperature Max

                      125°C

                      Product Diameter

                      -

                      Automotive Qualification Standard

                      AEC-Q200

                      Capacitance Tolerance

                      ± 20%

                      Voltage(DC)

                      10V

                      ESR

                      0.025ohm

                      Product Length

                      7.3mm

                      Width

                      4.3mm

                      Product Height

                      1.9mm

                      Height

                      1.9mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      T598 KO-CAP Series

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.