Print Page
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
12500+ | $0.271 |
25000+ | $0.253 |
50000+ | $0.239 |
75000+ | $0.226 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$3,387.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoVC1210K301R030
Newark Part No.01AM0977
Product RangeVC Series
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeVC Series
Clamping Voltage Vc Max77V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.1J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Voltage Rating VAC
30V
Product Range
VC Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.1J
SVHC
No SVHC (15-Jan-2018)
Alternatives for VC1210K301R030
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability