Print Page
2423779-1
EMI GASKET, TCS, ROUND, 250MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No2423779-1
Newark Part No.82AK0520
Product Range100 Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.820 |
| 25+ | $4.610 |
| 50+ | $4.380 |
| 100+ | $4.140 |
| 500+ | $3.500 |
| 1000+ | $3.260 |
| 2500+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No2423779-1
Newark Part No.82AK0520
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Copper Clad Steel
Product Length250mm
Length250mm
Width-
Product Width-
Depth-
Product Depth-
Attenuation-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Width
-
Depth
-
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Copper Clad Steel
Length
250mm
Product Width
-
Product Depth
-
Product Range
100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability