Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No356-87
Newark Part No.83AK3325
Product Range356 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.620 |
Price for:Each
Minimum: 1
Multiple: 1
$201.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No356-87
Newark Part No.83AK3325
Product Range356 Series
Nominal Value10000g
OIML ClassM2
Test Weight ShapeRectangular
Test Weight MaterialCast Iron
Product Range356 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Value
10000g
Test Weight Shape
Rectangular
Product Range
356 Series
OIML Class
M2
Test Weight Material
Cast Iron
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate