Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKESTER SOLDER
Manufacturer Part No24-6040-0010
Newark Part No.34C5647
Product Range44 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-6040-0010
Newark Part No.34C5647
Product Range44 Series
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.508mm
External Diameter - Imperial0.02"
Melting Temperature190°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range44 Series
SVHCLead
Product Overview
The 24-6040-0010 is a 60/40 grade Solder Wire, made of Sn and Pb alloy. The Rosin 44® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces.
- Residues are non-corrosive if not cleaned
- Classified as ROM1 flux
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.02"
Weight - Metric
453.592g
Product Range
44 Series
Flux Type
Rosin Activated RA
External Diameter - Metric
0.508mm
Melting Temperature
190°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate