Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,781.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,781.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16089A
Newark Part No.95H8369
Technical Datasheet
Accessory TypeKelvin Clip
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
16089A is a test fixture with large kelvin clip leads makes it possible to measure odd-shaped components that cannot be measured with conventional fixtures. It is equipped with two insulated Kelvin clips.
- 4-terminal pair, BNC connector
- 4-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A
- Frequency range from 5Hz to 100KHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Cable length (approx.): 0.94m (from connector to clip's tip)
Contents
Large Kelvin clip lead, 1 x operating and service manual 16089-90020.
Technical Specifications
Accessory Type
Kelvin Clip
Product Range
-
For Use With
Keysight 4263B, 4268A, 4284A, 4285A, 4288A, 4294A, E4980A, E4981A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
