Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200BW2A
Newark Part No.85AC0737
Product RangeInfiniiVision 1000 X-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,032.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1,032.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200BW2A
Newark Part No.85AC0737
Product RangeInfiniiVision 1000 X-Series
Accessory Type70 to 200 MHz Bandwidth Upgrade
Product RangeInfiniiVision 1000 X-Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
D1200BW2A is a bandwidth upgrade from 70MHz to 200MHz on DSOX1204A/G models. 70MHz to 100MHz bandwidth upgrade the 4 channel models of the 1000 X-Series. Protect your investment with the ability to increase your oscilloscope bandwidth from 70 to 100MHz as your needs change.
- Upgrade instantly with a software license-only upgrade (No return to service center required)
Technical Specifications
Accessory Type
70 to 200 MHz Bandwidth Upgrade
Product Range
InfiniiVision 1000 X-Series
For Use With
Keysight InfiniiVision 1000 X-Series DSOX1204A & DSOX1204G Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
