2. Test & Measurement
                      3. Test Software & Upgrades
                      4. Test Equipment License Key Upgrades
                      Print Page

                      D1200BW3A

                      Test License Key Upgrade, 100 to 200 MHz Bandwidth Upgrade

                      KEYSIGHT TECHNOLOGIES D1200BW3A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoD1200BW3A
                      Newark Part No.85AC0738
                      Product RangeInfiniiVision 1000 X-Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$511.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $511.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoD1200BW3A
                      Newark Part No.85AC0738
                      Product RangeInfiniiVision 1000 X-Series
                      Accessory Type100 to 200 MHz Bandwidth Upgrade
                      For Use WithKeysight InfiniiVision 1000 X-Series DSOX1204A & DSOX1204G Oscilloscopes
                      Product RangeInfiniiVision 1000 X-Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      D1200BW3A is a bandwidth upgrade from 100MHz to 200MHz on DSOX1204A/G models. 100MHz to 200MHz bandwidth upgrade the 4 channel models of the 1000 X-Series. Protect your investment with the ability to increase your oscilloscope bandwidth from 100 to 200MHz as your needs change.

                      • Upgrade instantly with a software license-only upgrade (No return to service center required)

                      Technical Specifications

                      Accessory Type

                      100 to 200 MHz Bandwidth Upgrade

                      Product Range

                      InfiniiVision 1000 X-Series

                      For Use With

                      Keysight InfiniiVision 1000 X-Series DSOX1204A & DSOX1204G Oscilloscopes

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)