New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      E36233A

                      Bench Power Supply, Programmable, 2 Output, 0 V, 30 V, 0 A, 20 A

                      KEYSIGHT TECHNOLOGIES E36233A
                      KEYSIGHT TECHNOLOGIES E36233A
                      KEYSIGHT TECHNOLOGIES E36233A
                      KEYSIGHT TECHNOLOGIES E36233A
                      KEYSIGHT TECHNOLOGIES E36233A
                      KEYSIGHT TECHNOLOGIES E36233A
                      KEYSIGHT TECHNOLOGIES E36233A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36233A
                      Newark Part No.99AC3018
                      Product RangeE36200 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      10 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,424.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,424.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36233A
                      Newark Part No.99AC3018
                      Product RangeE36200 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs2 Output
                      Output Voltage Min0V
                      Output Voltage Max30V
                      Output Current Min0A
                      Output Current Max20A
                      Power Rating400W
                      Supply Voltage Min100VAC
                      Supply Voltage Max240VAC
                      Manufacturer Warranty-
                      Product RangeE36200 Series
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      E36233A is a 30V, 20A, 400W dual output autoranging DC power supply. E36233A provides more useable power with autoranging architecture in a bench friendly design with full programmability.

                      • Low output ripple and noise, excellent programming/readback accuracy, excellent line/load regulation
                      • 2-wire or 4-wire remote sense
                      • Auto series or parallel connections (enabling doubling of current and voltage outputs)
                      • Over voltage, over current and over temperature protection
                      • Thermal-control fan speed for lower acoustic noise
                      • 4.3" LCD color display, color coded channels, individual knobs for voltage and current
                      • Front and rear output terminals
                      • LAN(LXI), USB and GPIB (optional)
                      • Data logging, output sequencing, LIST mode, low current measurement, adjustable voltage slew rate

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      400W

                      Supply Voltage Max

                      240VAC

                      Product Range

                      E36200 Series

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Outputs

                      2 Output

                      Output Voltage Max

                      30V

                      Output Current Max

                      20A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      -

                      Plug Type

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Promotional Offers EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.