New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSOX2004A

                      MSO / MDO Oscilloscope, InfiniiVision 2000 X-Series, 4 Analog, 8 Digital, 70 MHz, 2 GSPS, 1 Mpts

                      KEYSIGHT TECHNOLOGIES MSOX2004A
                      KEYSIGHT TECHNOLOGIES MSOX2004A
                      KEYSIGHT TECHNOLOGIES MSOX2004A
                      KEYSIGHT TECHNOLOGIES MSOX2004A
                      KEYSIGHT TECHNOLOGIES MSOX2004A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOX2004A
                      Newark Part No.56AC1099
                      Product RangeInfiniiVision 2000 X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$4,762.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,762.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOX2004A
                      Newark Part No.56AC1099
                      Product RangeInfiniiVision 2000 X-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 2000 X-Series
                      Scope Channels4 Analog, 8 Digital
                      Bandwidth70MHz
                      Sampling Rate2GSPS
                      Display Memory Depth1 Mpts
                      Calculated Rise Time5ns
                      Scope Display TypeWVGA LCD Color
                      Kit ContentsMSO w/DSOX2PLUS Enhancement Suite, 150MHz N2862A/N6459-60001 Probe & Accessory Kit, CAL Certificate
                      Manufacturer Warranty5 Years
                      Plug Type-
                      SVHCLead

                      Product Overview

                      MSOX2004A is an InfiniiVision 2000 X-Series 4 + 8 channel, 70MHz digital signal oscilloscope. The InfiniiVision 2000 X-Series features Keysight's patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry's fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as 14 waveform math functions including add, subtract, multiply, divide, and FFT.

                      • High resolution 8.5inch WVGA (800 x 480) display
                      • Up to 200,000wfms/s update rate
                      • Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
                      • WaveGen built-in function generator (optional)
                      • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
                      • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
                      • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
                      • Advanced triggers
                      • The DVM upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series

                      Contents

                      MSO, Standard 5-year warranty (90 days for unserialized accessories), Standard secure erase, N2862B 150MHz 10:1 passive probe, N6459-60001 8-channel logic probe and accessory kit, Built-in help language support for English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese and Italian, Certificate of Calibration, Documentation CD, Interface language support GUI menus, Localized power cord.

                      Technical Specifications

                      Product Range

                      InfiniiVision 2000 X-Series

                      Bandwidth

                      70MHz

                      Display Memory Depth

                      1 Mpts

                      Scope Display Type

                      WVGA LCD Color

                      Manufacturer Warranty

                      5 Years

                      SVHC

                      Lead

                      Scope Channels

                      4 Analog, 8 Digital

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      5ns

                      Kit Contents

                      MSO w/DSOX2PLUS Enhancement Suite, 150MHz N2862A/N6459-60001 Probe & Accessory Kit, CAL Certificate

                      Plug Type

                      -

                      Technical Docs (5)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Application Note EN

                      Enhanced Product Overview EN

                      One Page Summary EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.