New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSOX6004A

                      MSO / MDO Oscilloscope, InfiniiVision 6000 X-Series, 4+16 Channel, 1 GHz, 20 GSPS, 4 Mpts, 350 ps

                      KEYSIGHT TECHNOLOGIES MSOX6004A
                      KEYSIGHT TECHNOLOGIES MSOX6004A
                      KEYSIGHT TECHNOLOGIES MSOX6004A
                      KEYSIGHT TECHNOLOGIES MSOX6004A
                      KEYSIGHT TECHNOLOGIES MSOX6004A
                      KEYSIGHT TECHNOLOGIES MSOX6004A
                      KEYSIGHT TECHNOLOGIES MSOX6004A
                      KEYSIGHT TECHNOLOGIES MSOX6004A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOX6004A
                      Newark Part No.49Y0974
                      Product RangeInfiniiVision 6000 X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$35,964.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35,964.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOX6004A
                      Newark Part No.49Y0974
                      Product RangeInfiniiVision 6000 X-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 6000 X-Series
                      Scope Channels4+16 Channel
                      Bandwidth1GHz
                      Sampling Rate20GSPS
                      Display Memory Depth4 Mpts
                      Calculated Rise Time350ps
                      Scope Display TypeSVGA Touch Screen LCD Color
                      Kit ContentsOne 700MHz N2894A Passive Probe Per Channel(10:1), N2756A MSO Cable, Certificate of Calibration
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCLead

                      Product Overview

                      MSOX6004A is a 6000 X-series mixed signal oscilloscope designed for the most demanding engineers who want bandwidth, visualization power and the flexibility that comes with integrated capabilities but with portability, a familiar embedded OS user interface, and an affordable price. It has 7-in-1 integration, combining digital channels, serial protocol analysis, a built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and a built-in 10-digit counter with totalizer.

                      • 12.1inch capacitive multi-touch screen with InfiniiScan Zone touch trigger
                      • 4 analogue + 16 digital channels and 1GHz band width
                      • 20GSa/s maximum sample rate and 4Mpts maximum memory depth
                      • Waveform update rate > 450,000wfms/sec
                      • Make more precise measurements with 115µVrms noise floor at 1mV/div (1GHz)
                      • Get performance measurements anywhere with the portable 6in deep size
                      • Quickly see analysis details with standard histogram and color grade
                      • View signal integrity with jitter and eye diagram analysis options
                      • Standard multi-language voice control
                      • Power voltage range: 100-120V, 50/60/400Hz; 100-240V, 50/60Hz and 16.73x11.33x5.82" dimension(WxHXD)

                      Contents

                      MSO, 3-year factory warranty (90 days for unserialized accessories such as passive probes), Certificate of calibration, 2-year calibration interval, One N2894A 700MHz passive probe (10:1 attenuation) per channel, One N2756A 16-digital-channel MSO cable, Localized interface front panel overlay and built-in help system (in multiple language), Voice control support (Multiple language), Localized power cord, Front-panel cover, Documentation CD (user’s guide, service guide, programmer’s manual).

                      Technical Specifications

                      Product Range

                      InfiniiVision 6000 X-Series

                      Bandwidth

                      1GHz

                      Display Memory Depth

                      4 Mpts

                      Scope Display Type

                      SVGA Touch Screen LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Scope Channels

                      4+16 Channel

                      Sampling Rate

                      20GSPS

                      Calculated Rise Time

                      350ps

                      Kit Contents

                      One 700MHz N2894A Passive Probe Per Channel(10:1), N2756A MSO Cable, Certificate of Calibration

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.