New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Vector Network Analyzers
                      Print Page

                      N9926A

                      Vector Network Analyzer, Handheld, 30kHz to 14GHz, 3 Years

                      KEYSIGHT TECHNOLOGIES N9926A
                      KEYSIGHT TECHNOLOGIES N9926A
                      KEYSIGHT TECHNOLOGIES N9926A
                      KEYSIGHT TECHNOLOGIES N9926A
                      KEYSIGHT TECHNOLOGIES N9926A
                      KEYSIGHT TECHNOLOGIES N9926A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9926A
                      Newark Part No.07W8147
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$30,970.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30,970.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9926A
                      Newark Part No.07W8147
                      Technical Datasheet

                      Data Sheet

                      Vector Network Analyzer TypeHandheld
                      Test Frequency Range30kHz to 14GHz
                      Sensitivity dBm-
                      Manufacturer Warranty3 Years
                      Product Range-
                      Plug Type-
                      SVHCLead

                      Product Overview

                      The N9926A is a portable battery-operated microwave vector network analyzer, base is a transmission/reflection (S11, S21) VNA; configurations also include full 2-port (S11, 21, S12, S22), cable and antenna analyzer, power meter, vector voltmeter.

                      • 30 kHz to 14 GHz
                      • Directivity > 34 dB, dynamic range 100 dB to 9 GHz, 94 dB to 14 GHz
                      • Flat output power (± 1 dB) across whole frequency range, adjustable in 1 dB steps
                      • Transmission/reflection (S21, S11), or full two-port (S21, S11, S12, S22)
                      • Distance-to-fault, return loss, cable loss
                      • VVM: 30 kHz to 14 GHz, compare phase and electrical length
                      • Power measurements with USB sensor: 9 kHz to 24 GHz (sensor dependent)
                      • Built-in power meter: 5 kHz to 14 GHz

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Technical Specifications

                      Vector Network Analyzer Type

                      Handheld

                      Sensitivity dBm

                      -

                      Product Range

                      -

                      SVHC

                      Lead

                      Test Frequency Range

                      30kHz to 14GHz

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.