New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Vector Network Analyzers
                                                                                                  Print Page

                                                                                                  N9928A

                                                                                                  Vector Network Analyzer, Handheld, 30kHz to 26.5GHz, 3 Years, FieldFox Series

                                                                                                  KEYSIGHT TECHNOLOGIES N9928A
                                                                                                  KEYSIGHT TECHNOLOGIES N9928A
                                                                                                  KEYSIGHT TECHNOLOGIES N9928A
                                                                                                  KEYSIGHT TECHNOLOGIES N9928A
                                                                                                  KEYSIGHT TECHNOLOGIES N9928A
                                                                                                  KEYSIGHT TECHNOLOGIES N9928A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN9928A
                                                                                                  Newark Part No.07W8149
                                                                                                  Product RangeFieldFox Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$49,416.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49,416.45
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN9928A
                                                                                                  Newark Part No.07W8149
                                                                                                  Product RangeFieldFox Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Vector Network Analyzer TypeHandheld
                                                                                                  Test Frequency Range30kHz to 26.5GHz
                                                                                                  Sensitivity dBm-
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangeFieldFox Series
                                                                                                  Plug Type-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The FieldFox high-performance Vector Network Analyzer from Keysight offers the precision of a benchtop RF and microwave analyzer in the industry’s most integrated handheld unit. This network analyzer with (optional) spectrum analyzer can measure up to 50GHz. Compact size of only 11.5” (H) x 7.4” (W) x 2.8” (D), this lightweight unit weighs approximately 7lbs and provides battery life of up to 3-1/2 hours, allowing easy transportation and placement close to the object to be measured, achieving more efficient characterization. While designed for outdoor use, its high performance makes this unit completely suitable in R&D applications in the lab or on the bench. The base function of the FieldFox RF Combination Analyzer is a cable and antenna analyzer which can be configured to include a spectrum and network analyzer. Optional capabilities include power meter, independent signal generator, vector voltmeter, interference analyzer, variable DC source, and GPS receiver.

                                                                                                  • N9928A Bandwidth: 30KHz ~ 26.5GHz
                                                                                                  • Directivity 34 dB, dynamic range 100 dB to 9 GHz, 94 dB to 18 GHz
                                                                                                  • Flat output power (± 1 dB) across whole frequency range, adjustable in 1 dB steps
                                                                                                  • Transmission/reflection (S21, S11), or full two-port (S21, S11, S12, S22)
                                                                                                  • Independent source, vector voltmeter (VVM), power sensor and built-in measurements
                                                                                                  • RF source: CW, CW coupled, and tracking
                                                                                                  • VVM: compare phase and electrical length
                                                                                                  • Power measurements with USB sensor: (sensor dependent)
                                                                                                  • Built-in power meter
                                                                                                  • Three-year warranty
                                                                                                  • Cable and Antenna Analyzer (CAT), Vector Network Analyzer (VNA, optional)
                                                                                                  • Dynamic range: 100 dB
                                                                                                  • CAT: Distance-to-fault, return loss, cable loss
                                                                                                  • VNA (optional): S11, S21, S22, S12, magnitude and phase
                                                                                                  • Spectrum Analyzer (optional)
                                                                                                  • ± 0.5 dB amplitude accuracy, full band, over full temperature range of -10 to +55°C (14 to 131°F)
                                                                                                  • Spur-free dynamic range: better than 105dB
                                                                                                  • Full-band tracking generator
                                                                                                  • Built-in power meter: 5 kHz to 18 GHz

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  Contents

                                                                                                  RF & microwave (combination) Vector Network Analyzer N9928A, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, LAN cable, Soft carrying case with backpack and shoulder strap, Quick Reference Guide

                                                                                                  Technical Specifications

                                                                                                  Vector Network Analyzer Type

                                                                                                  Handheld

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Product Range

                                                                                                  FieldFox Series

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Test Frequency Range

                                                                                                  30kHz to 26.5GHz

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.