New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      PP0003A

                      Oscilloscope Probe, Passive, 1 GHz, 30 V

                      KEYSIGHT TECHNOLOGIES PP0003A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoPP0003A
                      Newark Part No.52AJ6499
                      Product RangePP000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$1,249.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,249.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoPP0003A
                      Newark Part No.52AJ6499
                      Product RangePP000 Series
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionPassive
                      Bandwidth1GHz
                      Input Voltage Max30V
                      Test Probe Attenuation-
                      For Use WithKeysight Technologies InfiniiVision X-Series & Infiniium Oscilloscopes
                      Product RangePP000 Series
                      SVHCLead

                      Product Overview

                      PP0003A is Keysight’s first MMCX compatible passive probe with up to 1GHz of analogue bandwidth with less than 4 pF of capacitive loading. It provides all the ease of use benefits of a passive probe, with the performance seen from an active probe. The AutoProbe I interface provides offset and auto configuration of probe type and attenuation setting. The PP0003A is designed for use on InfiniiVision and Infiniium oscilloscopes with the AutoProbe I interface, with the use of the PP0004A adapter.

                      • 1GHz of analogue bandwidth (<4 pF input capacitance)
                      • 30Vrms CAT II input voltage, and up to 42.4V peak transient overvoltage
                      • 10Mohm input impedance at low frequencies
                      • AutoProbe I compatibility
                      • 1.3 meter cable length for ease of use
                      • Small 5mm tip and compact probe design for easy probing on smaller targets
                      • Variable attenuation, automatically configured by the oscilloscope
                      • Rigid tip for secure device-under-test connectivity

                      Contents

                      Channel identification rings (4 each, in 4 colours), Red and black mini grabbers, MMCX to 0.025” square pin adapter, Adapter for PP0001A, PP0002A, PP0003A.

                      Technical Specifications

                      Oscilloscope Probe Function

                      Passive

                      Input Voltage Max

                      30V

                      For Use With

                      Keysight Technologies InfiniiVision X-Series & Infiniium Oscilloscopes

                      SVHC

                      Lead

                      Bandwidth

                      1GHz

                      Test Probe Attenuation

                      -

                      Product Range

                      PP000 Series

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.