New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Source Measurement Units - SMUs
                      Print Page

                      PZ2130A

                      Source Meter / Unit, 5 Channels, PZ2100 Series, Current/Voltage Measure, Current/Voltage Source

                      KEYSIGHT TECHNOLOGIES PZ2130A
                      KEYSIGHT TECHNOLOGIES PZ2130A
                      KEYSIGHT TECHNOLOGIES PZ2130A
                      KEYSIGHT TECHNOLOGIES PZ2130A
                      KEYSIGHT TECHNOLOGIES PZ2130A
                      KEYSIGHT TECHNOLOGIES PZ2130A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoPZ2130A
                      Newark Part No.77AK2038
                      Product RangePZ2100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$21,750.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21,750.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoPZ2130A
                      Newark Part No.77AK2038
                      Product RangePZ2100 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels5Channels
                      Product RangePZ2100 Series
                      Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                      Output Power4.7W
                      Source Voltage Range± 6V to ± 30V
                      Source Current Range± 10µA to ± 500mA
                      Resistance Measurement Range-
                      Manufacturer Warranty-
                      SVHCTo Be Advised

                      Product Overview

                      PZ2130A is a high-channel density precision source/measure unit (SMU) with 5 channels per module, enabling to integrate 20 SMU channels at maximum into valuable 1U height, full width, rack space and saving space at a low cost per channel for a wide range of applications requiring numerous precision power supplies. The channels can work synchronously in the module and support accurate measurement in the range up to 30V / 500mA with resolution down to 6µV / 100pA. Besides, Ch1 and Ch2 expand the maximum current to +750mA by over range capability. Their seamless current measurement ranging function eliminates the time it takes to change the range and expands the dynamic range to cover multiple measurement ranges, which reduces test duration. Suitable for applications that require numerous precision power supplies, such as semiconductor reliability tests, optoelectronics, and integrated circuit (IC) tests.

                      • Low cost/ch for multi-ch applications
                      • Fast sampling measurement with sampling rate at 250kSa/s
                      • Low voltage source noise down to 25µVrms with PX0107A

                      Contents

                      Precision source/measure unit (SMU), Connector-terminal block (2.5mm 6-terminal), Short bar, Quick reference.

                      Technical Specifications

                      No. of Channels

                      5Channels

                      Source Meter Function

                      Current/Voltage Measure, Current/Voltage Source

                      Source Voltage Range

                      ± 6V to ± 30V

                      Resistance Measurement Range

                      -

                      SVHC

                      To Be Advised

                      Product Range

                      PZ2100 Series

                      Output Power

                      4.7W

                      Source Current Range

                      ± 10µA to ± 500mA

                      Manufacturer Warranty

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.