New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      U1401B

                      Calibrator, Current, Frequency, Resistance, Temperature, Voltage, 192 mm, 90 mm, 54 mm

                      KEYSIGHT TECHNOLOGIES U1401B
                      KEYSIGHT TECHNOLOGIES U1401B
                      KEYSIGHT TECHNOLOGIES U1401B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1401B
                      Newark Part No.55R2340
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1401B
                      Newark Part No.55R2340
                      Technical Datasheet

                      Data Sheet

                      Calibration TypeCurrent, Frequency, Resistance, Temperature, Voltage
                      External Height192mm
                      External Width90mm
                      External Depth54mm
                      AccuracyVDC: 0.05%, 0.03%, VAC: 0.7%, 1.5%, ADC: 0.03%, AAC: 0.6%, Resistance: 0.15%, 0.15%, 1%
                      Weight980g
                      Operating Temperature Min0°C
                      Operating Temperature Max40°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Carry two tools in one and calibrate while you measure with the Keysight U1401A handheld multi-function calibrator/meter. Now you can travel light, whether you´re doing calibration for validation, troubleshooting, or service and maintenance. Secure the robust U1401A in its sturdy carrying case and you´re ready to go. Certified to stringent quality standards, the U1401A lets you test with ease and confidence with one handy, lightweight tool.

                      • Dual display with bright LCD backlight
                      • Simultaneous signal source and measure for all-in-one-tool convenience
                      • Source bipolar voltage and current, square-wave signal, with auto SCAN and RAMP output modes
                      • Measure DC, AC, AC+DC, Resistance, temperature, frequency, pulse width and more
                      • 3-year warranty for greater assurance of quality and reliability
                      • 4-20 mA and 0-20 mA percentage scale readout
                      • 50,000 count true-RMS DMM
                      • Built-in battery charging capability

                      Applications

                      Test & Measurement, Maintenance & Repair

                      Contents

                      Meter, quick start guide, Certificate of Calibration, standard test lead kit, yellow test lead for mA simulation, protective holster, rechargeable battery pack and AC power adapter and cord (country dependant)

                      Technical Specifications

                      Calibration Type

                      Current, Frequency, Resistance, Temperature, Voltage

                      External Width

                      90mm

                      Accuracy

                      VDC: 0.05%, 0.03%, VAC: 0.7%, 1.5%, ADC: 0.03%, AAC: 0.6%, Resistance: 0.15%, 0.15%, 1%

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      External Height

                      192mm

                      External Depth

                      54mm

                      Weight

                      980g

                      Operating Temperature Max

                      40°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.