Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2002H
Newark Part No.09P8818
Product RangeU2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $10,673.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10,673.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2002H
Newark Part No.09P8818
Product RangeU2000 Series
Technical Datasheet
Test Frequency Range50MHz to 24GHz
Power Measuring Range-50dBm to +30dBm
Measurement Speed250 readings / second
RF Connector Type-
Product RangeU2000 Series
SVHCLead
Product Overview
The U2002H USB Power Sensor measures average power over the frequency range 50 MHz to 24 GHz and power range -50 dBm to +30 dBm.
- Frequency range of 50 MHz to 24 GHz
- Wide dynamic range (-50 dBm to +30 dBm)
- Internal zeroing while connected to the DUT
- High measurement speed of up to 250readings/second
- Support internal and external trigger measurements
- Display power measurements on a PC without the need of power meter
- Compatible with other Keysight instruments
- Internal triggering and trace display capability
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Test Frequency Range
50MHz to 24GHz
Measurement Speed
250 readings / second
Product Range
U2000 Series
Power Measuring Range
-50dBm to +30dBm
RF Connector Type
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate