Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $0.231 |
5000+ | $0.211 |
Price for:Each
Minimum: 2500
Multiple: 100
$577.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1520-2
Newark Part No.60K7085
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.98mm
Terminal PlatingTin
Overall Length7.6mm
Length - Below Flange2.8mm
Product Range-
SVHCLead
Product Overview
The 1520-2 is a single turret Solder Terminal made of brass with tin-plated finish. It is suitable for use with 0.062-inch (1.57mm) thick board.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.8mm
SVHC
Lead
Mounting Hole Dia
1.98mm
Overall Length
7.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate