New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      3587

                      Fuseholder, PCB Mount, 500V, 20A, Auto Fuse, Solder, Brass, Tin Plated

                      Date/Lot Code

                      KEYSTONE 3587
                      KEYSTONE 3587
                      KEYSTONE 3587
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSTONE
                      Manufacturer Part No3587
                      Newark Part No.24T5059
                      Product RangeAUTO Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      518 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.020
                      25+$0.908
                      50+$0.840
                      100+$0.772
                      500+$0.712
                      1000+$0.641
                      5000+$0.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSTONE
                      Manufacturer Part No3587
                      Newark Part No.24T5059
                      Product RangeAUTO Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeAutomotive Blade Fuse Holder
                      Fuse Current20A
                      Fuse Size HeldATC, ATM-LP, ATO
                      Holder TerminalsSurface Mount
                      No. of Fuses1Fuses
                      Product RangeAUTO Series
                      Voltage Rating VAC500V
                      Voltage Rating VDC-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 3587 is a 2 in 1 Auto Blade Holder suitable for use with the vertical entry automotive fuse. It supports SMT mounting. The clip is made of 0.16-inch brass with matte tin plated finish and high temperature nylon base.

                      • UL94V-0 Flammability rating

                      Applications

                      Industrial, Automotive

                      Technical Specifications

                      Fuse Holder Type

                      Automotive Blade Fuse Holder

                      Fuse Size Held

                      ATC, ATM-LP, ATO

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      500V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Fuse Current

                      20A

                      Holder Terminals

                      Surface Mount

                      Product Range

                      AUTO Series

                      Voltage Rating VDC

                      -

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.