Print Page
Image is for illustrative purposes only. Please refer to product description.
1,657 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.423 |
25+ | $0.358 |
50+ | $0.344 |
100+ | $0.330 |
500+ | $0.304 |
1000+ | $0.260 |
5000+ | $0.241 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5214
Newark Part No.31C6770
Technical Datasheet
Battery Sizes AcceptedAAAA, AAA, N
Battery TerminalsSolder Tab
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5214 is a 2-cell case mount Battery Contact (Left) made of steel body with nickel finish. It is an economical and reliable contact, ideal for molded cases with self-contained battery compartments. Reliable spring contact assures low contact resistance and a dependable connection. It is suitable for use with the size-AAA batteries.
- Solder tab design for either wire lead or PC mounting
- Unique spring contact adjusts to variations in battery lengths
- Space-saving, economical, excellent mechanical construction
Applications
Industrial
Technical Specifications
Battery Sizes Accepted
AAAA, AAA, N
Contact Material
Steel
Product Range
-
Battery Terminals
Solder Tab
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability