Print Page
Image is for illustrative purposes only. Please refer to product description.
1,828 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.281 |
25+ | $0.245 |
50+ | $0.231 |
100+ | $0.218 |
500+ | $0.187 |
1000+ | $0.173 |
5000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5220
Newark Part No.25T0462
Technical Datasheet
Battery Sizes AcceptedAA, A, CR2
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Female spring battery contact with tab and lance
- Number of cells: 1
- Cell size is A, AA, CR2
- Nickel plating/finish
- Steel material
- Case mounting
- Mating button contact is 5219
- Mating dual AA contacts are 5217 or 5218
Technical Specifications
Battery Sizes Accepted
AA, A, CR2
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability