Print Page
Image is for illustrative purposes only. Please refer to product description.
17,073 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.150 |
25+ | $1.060 |
50+ | $0.949 |
100+ | $0.841 |
500+ | $0.732 |
1000+ | $0.623 |
5000+ | $0.473 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No575-4
Newark Part No.99H8227
Technical Datasheet
GenderJack
Connector MountingThrough Hole Mount
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead
Product Overview
575-4 is a standard non-insulated banana jacks accepts .175" (4.5mm) plug.
- Brass with nickel plate material
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Through Hole Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability